BB721S vs BB148,135 feature comparison

BB721S TDK Micronas GmbH

Buy Now Datasheet

BB148,135 NXP Semiconductors

Buy Now Datasheet
Obsolete Obsolete
ITT SEMICONDUCTOR NXP SEMICONDUCTORS
unknown unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.70
DELIVERED IN MATCHED SETS 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
SINGLE SINGLE
8 14.5
2.15 pF 39.3 pF
SILICON SILICON
VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
R-PDSO-G2 R-PDSO-G2
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
0.01 µA 0.01 µA
30 V 30 V
YES YES
GULL WING GULL WING
DUAL DUAL
ABRUPT ABRUPT
2 1
Yes
SOD
R-PDSO-G2
2
SOD323
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
e3
125 °C
-55 °C
30 V
TIN

Compare BB721S with alternatives

Compare BB148,135 with alternatives