MGFC5107 vs SNA-500 feature comparison

MGFC5107 Mitsubishi Electric

Buy Now Datasheet

SNA-500 RF Micro Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP SIRENZA MICRODEVICES INC
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE
Construction COMPONENT COMPONENT
Gain 17 dB 17.4 dB
Operating Frequency-Max 24000 MHz 3000 MHz
Operating Frequency-Min 21000 MHz
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Technology GAAS GAAS
VSWR-Max 2 1.5
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Characteristic Impedance 50 Ω
Input Power-Max (CW) 23 dBm
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare MGFC5107 with alternatives

Compare SNA-500 with alternatives