MGFC5107
vs
TGA1071-EPU
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW NOISE
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
13 dB
|
Operating Frequency-Max |
24000 MHz
|
40000 MHz
|
Operating Frequency-Min |
21000 MHz
|
36000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
|
VSWR-Max |
2
|
|
Base Number Matches |
1
|
1
|
Input Power-Max (CW) |
|
20 dBm
|
|
|
|
Compare MGFC5107 with alternatives
Compare TGA1071-EPU with alternatives