M36L0T7050B0ZAQ vs M36L0T7050B0ZAQF feature comparison

M36L0T7050B0ZAQ Numonyx Memory Solutions

Buy Now Datasheet

M36L0T7050B0ZAQF STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code BGA BGA
Package Description TFBGA, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88
Pin Count 88 88
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Additional Feature PSRAM IS ORGANIZED AS 2M X 16 PSRAM IS ORGANIZED AS 2M X 16
JESD-30 Code R-PBGA-B88 R-PBGA-B88
JESD-609 Code e0 e1
Length 10 mm 10 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 88 88
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 8MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 3 3
Rohs Code Yes
Access Time-Max 90 ns
Mixed Memory Type FLASH+PSRAM
Package Equivalence Code BGA88,8X12,32
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA

Compare M36L0T7050B0ZAQ with alternatives

Compare M36L0T7050B0ZAQF with alternatives