Datasheets
M36L0T7050B0ZAQF by:

SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88

Part Details for M36L0T7050B0ZAQF by STMicroelectronics

Overview of M36L0T7050B0ZAQF by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M36L0T7050B0ZAQF

M36L0T7050B0ZAQF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M36L0T7050B0ZAQF Part Data Attributes

M36L0T7050B0ZAQF STMicroelectronics
Buy Now Datasheet
Compare Parts:
M36L0T7050B0ZAQF STMicroelectronics SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer STMICROELECTRONICS
Part Package Code BGA
Package Description 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88
Pin Count 88
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 90 ns
Additional Feature PSRAM IS ORGANIZED AS 2M X 16
JESD-30 Code R-PBGA-B88
JESD-609 Code e1
Length 10 mm
Memory Density 134217728 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 16
Mixed Memory Type FLASH+PSRAM
Number of Functions 1
Number of Terminals 88
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 8MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA88,8X12,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for M36L0T7050B0ZAQF

This table gives cross-reference parts and alternative options found for M36L0T7050B0ZAQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36L0T7050B0ZAQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M36L0T7050B0ZAQE STMicroelectronics Check for Price SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 M36L0T7050B0ZAQF vs M36L0T7050B0ZAQE
M36L0T7050B0ZAQ Numonyx Memory Solutions Check for Price Memory Circuit, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 M36L0T7050B0ZAQF vs M36L0T7050B0ZAQ
M36L0T7050B0ZAQT STMicroelectronics Check for Price SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 M36L0T7050B0ZAQF vs M36L0T7050B0ZAQT
M36L0T7050B0ZAQ Micron Technology Inc Check for Price Memory Circuit, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, TFBGA-88 M36L0T7050B0ZAQF vs M36L0T7050B0ZAQ
M36L0T7050B0ZAQF Micron Technology Inc Check for Price Memory Circuit, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 M36L0T7050B0ZAQF vs M36L0T7050B0ZAQF
M36L0T7050B0ZAQF Numonyx Memory Solutions Check for Price Memory Circuit, 8MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 M36L0T7050B0ZAQF vs M36L0T7050B0ZAQF
Part Number Manufacturer Composite Price Description Compare
M36W0R6050L4ZAMF Numonyx Memory Solutions Check for Price Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 M36L0T7050B0ZAQF vs M36W0R6050L4ZAMF
RD38F2030W0YTQ0 Intel Corporation Check for Price Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, STACK, CSP-88 M36L0T7050B0ZAQF vs RD38F2030W0YTQ0
MT28C256564W18SFT-F706P70BBWT Micron Technology Inc Check for Price Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 M36L0T7050B0ZAQF vs MT28C256564W18SFT-F706P70BBWT
MT28C256532W18TFT-F706P706BTWT Micron Technology Inc Check for Price Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 M36L0T7050B0ZAQF vs MT28C256532W18TFT-F706P706BTWT
M36W0R6040T0ZAQF STMicroelectronics Check for Price SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 M36L0T7050B0ZAQF vs M36W0R6040T0ZAQF
PF38F1030W0ZBQ0 Micron Technology Inc Check for Price Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, STACK, CSP-88 M36L0T7050B0ZAQF vs PF38F1030W0ZBQ0
M36W0R6050L0ZAMF Numonyx Memory Solutions Check for Price Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 M36L0T7050B0ZAQF vs M36W0R6050L0ZAMF
MT28C256564W18DFT-F705P85TBWT Micron Technology Inc Check for Price Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA88, FBGA-88 M36L0T7050B0ZAQF vs MT28C256564W18DFT-F705P85TBWT
M36LLR8760D1ZAQT Numonyx Memory Solutions Check for Price Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LFBGA-88 M36L0T7050B0ZAQF vs M36LLR8760D1ZAQT
M36LLR8760T1ZAQT Numonyx Memory Solutions Check for Price Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LFBGA-88 M36L0T7050B0ZAQF vs M36LLR8760T1ZAQT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M36L0T7050B0ZAQF by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M36L0T7050B0ZAQF by STMicroelectronics

Select Manufacturer
Which Manufacturer of M36L0T7050B0ZAQF would you like to use for your alert(s)?
  • Please alert me when M36L0T7050B0ZAQF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M36L0T7050B0ZAQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M36L0T7050B0ZAQF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M36L0T7050B0ZAQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M36L0T7050B0ZAQF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M36L0T7050B0ZAQF by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: