LV8212T vs 32P4742A-CGTR feature comparison

LV8212T SANYO Semiconductor Co Ltd

Buy Now Datasheet

32P4742A-CGTR Silicon Systems Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD SILICON SYSTEMS INC
Part Package Code QFP
Package Description LFQFP, ,
Pin Count 64
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type CD MOTOR DRIVER READ CHANNEL
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 7 mm
Number of Channels 5
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.3 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm
Base Number Matches 1 1
Drive Type WINCHESTER
Supply Current-Max 145 mA

Compare LV8212T with alternatives

Compare 32P4742A-CGTR with alternatives