LV8212T vs HD153039TF feature comparison

LV8212T SANYO Electric Co Ltd

Buy Now Datasheet

HD153039TF Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SANYO ELECTRIC CO LTD RENESAS ELECTRONICS CORP
Part Package Code QFP QFP
Package Description LFQFP, TFQFP,
Pin Count 64 64
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type CD MOTOR DRIVER READ CHANNEL
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 7 mm 10 mm
Number of Channels 5
Number of Functions 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 10 mm
Base Number Matches 3 2

Compare LV8212T with alternatives

Compare HD153039TF with alternatives