Part Details for 32P4742A-CGTR by Silicon Systems Inc
Overview of 32P4742A-CGTR by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 32P4742A-CGTR
32P4742A-CGTR CAD Models
32P4742A-CGTR Part Data Attributes
|
32P4742A-CGTR
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
32P4742A-CGTR
Silicon Systems Inc
Read Channel, BICMOS, PQFP64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ CHANNEL | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 32P4742A-CGTR
This table gives cross-reference parts and alternative options found for 32P4742A-CGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32P4742A-CGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32P4741-CGT | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | 32P4742A-CGTR vs 32P4741-CGT |
32P4782A-CGTR | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | 32P4742A-CGTR vs 32P4782A-CGTR |
BD7966EKV | CD Motor Driver, 7 Channel, PQFP64, HTQFP-64 | ROHM Semiconductor | 32P4742A-CGTR vs BD7966EKV |
33P3733-CGT | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | 32P4742A-CGTR vs 33P3733-CGT |
VM610R0635TQ | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP64 | VTC Inc | 32P4742A-CGTR vs VM610R0635TQ |
34P3210-GT64R | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | 32P4742A-CGTR vs 34P3210-GT64R |
PCA3006TPA | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP64, TQFP-64 | Zarlink Semiconductor Inc | 32P4742A-CGTR vs PCA3006TPA |
HD153039TF | Read Channel, PQFP64, 1.20 MM HEIGHT, TQFP-64 | Hitachi Ltd | 32P4742A-CGTR vs HD153039TF |
32P4752-CGT | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | 32P4742A-CGTR vs 32P4752-CGT |
32P4340-CGT | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | 32P4742A-CGTR vs 32P4340-CGT |