Part Details for LV8212T by SANYO Semiconductor Co Ltd
Overview of LV8212T by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV8212T
LV8212T CAD Models
LV8212T Part Data Attributes
|
LV8212T
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LV8212T
SANYO Semiconductor Co Ltd
CD Motor Driver, 5 Channel, BICMOS, PQFP64, 7 X 7 MM, TQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 7 mm | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LV8212T
This table gives cross-reference parts and alternative options found for LV8212T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8212T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
32P4741-CGT | Silicon Systems Inc | Check for Price | Read Channel, BICMOS, PQFP64 | LV8212T vs 32P4741-CGT |
32P4782A-CGTR | Silicon Systems Inc | Check for Price | Read Channel, BICMOS, PQFP64 | LV8212T vs 32P4782A-CGTR |
BD7966EKV | ROHM Semiconductor | Check for Price | CD Motor Driver, 7 Channel, PQFP64, HTQFP-64 | LV8212T vs BD7966EKV |
33P3733-CGT | Silicon Systems Inc | Check for Price | Read Channel, BICMOS, PQFP64 | LV8212T vs 33P3733-CGT |
VM610R0635TQ | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP64 | LV8212T vs VM610R0635TQ |
34P3210-GT64R | Silicon Systems Inc | Check for Price | Read Channel, BICMOS, PQFP64 | LV8212T vs 34P3210-GT64R |
PCA3006TPA | Zarlink Semiconductor Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP64, TQFP-64 | LV8212T vs PCA3006TPA |
HD153039TF | Hitachi Ltd | Check for Price | Read Channel, PQFP64, 1.20 MM HEIGHT, TQFP-64 | LV8212T vs HD153039TF |
32P4752-CGT | Silicon Systems Inc | Check for Price | Read Channel, BICMOS, PQFP64 | LV8212T vs 32P4752-CGT |
32P4340-CGT | Silicon Systems Inc | Check for Price | Read Channel, BICMOS, PQFP64 | LV8212T vs 32P4340-CGT |