LTC1335CN#PBF vs LTC1334ISW feature comparison

LTC1335CN#PBF Linear Technology

Buy Now Datasheet

LTC1334ISW Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-24 0.300 INCH, PLASTIC, SO-28
Pin Count 24 28
Manufacturer Package Code N SW
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES CONFIGURABLE INTERFACE STANDARDS
Differential Output YES YES
Driver Number of Bits 2 3
High Level Input Current-Max 0.000015 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485; EIA-562 EIA-232; EIA-422; EIA-485; EIA-562
JESD-30 Code R-PDIP-T24 R-PDSO-G28
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Functions 1 3
Number of Terminals 24 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 7.4 V
Output Characteristics 3-STATE
Output Low Current-Max 0.003 A 0.003 A
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.3 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 140 ns 6000 ns
Receiver Number of Bits 2 3
Seated Height-Max 3.81 mm 2.65 mm
Supply Current-Max 2 mA 25 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 70 ns 4000 ns
Width 7.62 mm 7.5 mm
Base Number Matches 2 2
Length 17.9 mm

Compare LTC1335CN#PBF with alternatives

Compare LTC1334ISW with alternatives