LTC1334ISW
vs
ISL32475EIBZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
INTERSIL CORP
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, PLASTIC, SO-28
ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8
Pin Count
28
8
Manufacturer Package Code
SW
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CONFIGURABLE INTERFACE STANDARDS
Differential Output
YES
YES
Driver Number of Bits
3
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; EIA-422; EIA-485; EIA-562
EIA-485-A; TIA-485-A; EIA-422
JESD-30 Code
R-PDSO-G28
R-PDSO-G8
JESD-609 Code
e0
e3
Length
17.9 mm
4.9 mm
Moisture Sensitivity Level
1
2
Number of Functions
3
1
Number of Terminals
28
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Low Current-Max
0.003 A
0.006 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
6000 ns
150 ns
Receiver Number of Bits
3
1
Seated Height-Max
2.65 mm
1.75 mm
Supply Current-Max
25 mA
4.5 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
4000 ns
125 ns
Width
7.5 mm
3.9 mm
Base Number Matches
2
2
Factory Lead Time
26 Weeks
Out Swing-Min
0.8 V
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC1334ISW with alternatives
Compare ISL32475EIBZ with alternatives