LTC1334ISW
vs
LTC1323CSW-16
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, PLASTIC, SO-28
0.300 INCH, PLASTIC, SO-16
Pin Count
28
16
Manufacturer Package Code
SW
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CONFIGURABLE INTERFACE STANDARDS
Differential Output
YES
YES
Driver Number of Bits
3
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; EIA-422; EIA-485; EIA-562
APPLETALK
JESD-30 Code
R-PDSO-G28
R-PDSO-G16
JESD-609 Code
e0
e0
Length
17.9 mm
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
3
1
Number of Terminals
28
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.003 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
6000 ns
Receiver Number of Bits
3
1
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
25 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
4000 ns
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Compare LTC1334ISW with alternatives
Compare LTC1323CSW-16 with alternatives