LTC1334ISW vs LTC1335CN feature comparison

LTC1334ISW Linear Technology

Buy Now Datasheet

LTC1335CN Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC DIP
Package Description 0.300 INCH, PLASTIC, SO-28 DIP, DIP24,.3
Pin Count 28 24
Manufacturer Package Code SW N
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE INTERFACE STANDARDS CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES
Differential Output YES YES
Driver Number of Bits 3 2
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; EIA-422; EIA-485; EIA-562 EIA-485; EIA-562
JESD-30 Code R-PDSO-G28 R-PDIP-T24
JESD-609 Code e0 e0
Length 17.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 1
Number of Terminals 28 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Low Current-Max 0.003 A 0.003 A
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP28,.4 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 6000 ns 140 ns
Receiver Number of Bits 3 2
Seated Height-Max 2.65 mm 3.81 mm
Supply Current-Max 25 mA 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 4000 ns 70 ns
Width 7.5 mm 7.62 mm
Base Number Matches 2 2
High Level Input Current-Max 0.000015 A
Out Swing-Min 7.4 V
Output Characteristics 3-STATE
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V

Compare LTC1334ISW with alternatives

Compare LTC1335CN with alternatives