LTC1334IG
vs
ISL81334IAZA-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
INTERSIL CORP
Part Package Code
SSOP
SSOP
Package Description
0.209 INCH, PLASTIC, SSOP-28
SSOP,
Pin Count
28
28
Manufacturer Package Code
G
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CONFIGURABLE INTERFACE STANDARDS
Differential Output
YES
YES
Driver Number of Bits
3
2
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; EIA-422; EIA-485; EIA-562
EIA-232; EIA-422; EIA-485
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e3
Length
10.2 mm
10.2 mm
Moisture Sensitivity Level
1
3
Number of Functions
3
2
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Low Current-Max
0.003 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
6000 ns
120 ns
Receiver Number of Bits
3
2
Seated Height-Max
2 mm
2 mm
Supply Current-Max
25 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
4000 ns
2000 ns
Width
5.3 mm
5.3 mm
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC1334IG with alternatives
Compare ISL81334IAZA-T with alternatives