ISL81334IAZA-T vs LTC1323CS-16#PBF feature comparison

ISL81334IAZA-T Intersil Corporation

Buy Now Datasheet

LTC1323CS-16#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ANALOG DEVICES INC
Part Package Code SSOP
Package Description SSOP, SOP,
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 2 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; EIA-422; EIA-485 EIA-422; APPLETALK
JESD-30 Code R-PDSO-G28 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.2 mm 10.3 mm
Moisture Sensitivity Level 3
Number of Functions 2 1
Number of Terminals 28 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 120 ns 160 ns
Receiver Number of Bits 2 1
Seated Height-Max 2 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 2000 ns 120 ns
Width 5.3 mm 7.5 mm
Base Number Matches 1 2
Additional Feature 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVER
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Supply Current-Max 4 mA

Compare ISL81334IAZA-T with alternatives

Compare LTC1323CS-16#PBF with alternatives