ISL81334IAZA-T vs LTC1324CN feature comparison

ISL81334IAZA-T Intersil Corporation

Buy Now Datasheet

LTC1324CN Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP LINEAR TECHNOLOGY CORP
Part Package Code SSOP DIP
Package Description SSOP, DIP, DIP16,.3
Pin Count 28 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 2 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; EIA-422; EIA-485 EIA-485
JESD-30 Code R-PDSO-G28 R-PDIP-T16
JESD-609 Code e3 e0
Length 10.2 mm
Moisture Sensitivity Level 3
Number of Functions 2 1
Number of Terminals 28 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 120 ns 160 ns
Receiver Number of Bits 2 1
Seated Height-Max 2 mm 3.937 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 2000 ns 1200 ns
Width 5.3 mm 7.62 mm
Base Number Matches 1 1
Out Swing-Min 4 V
Output Characteristics 3-STATE
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Equivalence Code DIP16,.3
Supply Current-Max 2 mA

Compare ISL81334IAZA-T with alternatives

Compare LTC1324CN with alternatives