ISL81334IAZA-T
vs
LTC1335CN#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
SSOP
|
DIP
|
Package Description |
SSOP,
|
PLASTIC, DIP-24
|
Pin Count |
28
|
24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; EIA-422; EIA-485
|
EIA-485; EIA-562
|
JESD-30 Code |
R-PDSO-G28
|
R-PDIP-T24
|
JESD-609 Code |
e3
|
e3
|
Length |
10.2 mm
|
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
2
|
1
|
Number of Terminals |
28
|
24
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
120 ns
|
140 ns
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
2 mm
|
3.81 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transmit Delay-Max |
2000 ns
|
70 ns
|
Width |
5.3 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
N
|
Additional Feature |
|
CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES
|
High Level Input Current-Max |
|
0.000015 A
|
Out Swing-Min |
|
7.4 V
|
Output Characteristics |
|
3-STATE
|
Output Low Current-Max |
|
0.003 A
|
Output Polarity |
|
COMPLEMENTARY
|
Package Equivalence Code |
|
DIP24,.3
|
Supply Current-Max |
|
2 mA
|
|
|
|
Compare ISL81334IAZA-T with alternatives
Compare LTC1335CN#PBF with alternatives