LT1585ACM-1.5#PBF
vs
LT1086CM-3.3#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
D2PAK
D2PAK
Package Description
PLASTIC, D2PAK-3
DDPAK-3
Pin Count
3
3
Manufacturer Package Code
M
M
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.4 V
1.5 V
Dropout Voltage1-Nom
1.2 V
1.3 V
Input Voltage Absolute-Max
7 V
30 V
Input Voltage-Max
7 V
18 V
Input Voltage-Min
3 V
4.75 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e3
e3
Length
10.2235 mm
10.2235 mm
Line Regulation-Max
0.003%
0.01%
Load Regulation-Max
0.0075%
0.025%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
5 A
1.5 A
Output Voltage1-Max
1.53 V
3.365 V
Output Voltage1-Min
1.47 V
3.235 V
Output Voltage1-Nom
1.5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.9 mm
4.877 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
2%
Width
8.89 mm
8.89 mm
Base Number Matches
2
2
Compare LT1585ACM-1.5#PBF with alternatives
Compare LT1086CM-3.3#PBF with alternatives