LT1585ACM-1.5#PBF
vs
LT1521CMS8-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
D2PAK
MSOP
Package Description
PLASTIC, D2PAK-3
TSSOP, TSSOP8,.19
Pin Count
3
8
Manufacturer Package Code
M
MS8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.4 V
0.75 V
Dropout Voltage1-Nom
1.2 V
0.5 V
Input Voltage Absolute-Max
7 V
20 V
Input Voltage-Max
7 V
20 V
Input Voltage-Min
3 V
4 V
JESD-30 Code
R-PSSO-G3
S-PDSO-G8
JESD-609 Code
e3
e0
Length
10.2235 mm
3 mm
Line Regulation-Max
0.003%
0.02%
Load Regulation-Max
0.0075%
0.055%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
5 A
0.3 A
Output Voltage1-Max
1.53 V
3.1 V
Output Voltage1-Min
1.47 V
2.9 V
Output Voltage1-Nom
1.5 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TSSOP
Package Equivalence Code
SMSIP3H,.55TB
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.9 mm
1.1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
3.3%
Width
8.89 mm
3 mm
Base Number Matches
2
2
Compare LT1585ACM-1.5#PBF with alternatives
Compare LT1521CMS8-3 with alternatives