LT1585ACM-1.5#PBF
vs
AZ1117D-3.3E1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
BCD SEMICONDUCTOR MANUFACTURING LTD
|
Part Package Code |
D2PAK
|
TO-252
|
Package Description |
PLASTIC, D2PAK-3
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count |
3
|
4
|
Manufacturer Package Code |
M
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.4 V
|
1.25 V
|
Dropout Voltage1-Nom |
1.2 V
|
1.15 V
|
Input Voltage Absolute-Max |
7 V
|
20 V
|
Input Voltage-Max |
7 V
|
15 V
|
Input Voltage-Min |
3 V
|
4.75 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
|
Length |
10.2235 mm
|
6.5 mm
|
Line Regulation-Max |
0.003%
|
0.006%
|
Load Regulation-Max |
0.0075%
|
0.01%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
5 A
|
1 A
|
Output Voltage1-Max |
1.53 V
|
3.365 V
|
Output Voltage1-Min |
1.47 V
|
3.235 V
|
Output Voltage1-Nom |
1.5 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.9 mm
|
2.527 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
8.89 mm
|
5.55 mm
|
Base Number Matches |
2
|
2
|
Packing Method |
|
TUBE
|
|
|
|
Compare LT1585ACM-1.5#PBF with alternatives
Compare AZ1117D-3.3E1 with alternatives