LT1585ACM-1.5#PBF vs LT1086CM-3.6#TR feature comparison

LT1585ACM-1.5#PBF Linear Technology

Buy Now Datasheet

LT1086CM-3.6#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code D2PAK
Package Description PLASTIC, D2PAK-3 TO-263, SMSIP3H,.55TB
Pin Count 3
Manufacturer Package Code M
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.4 V 1.5 V
Dropout Voltage1-Nom 1.2 V 1.3 V
Input Voltage Absolute-Max 7 V 30 V
Input Voltage-Max 7 V 18 V
Input Voltage-Min 3 V 4.75 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e0
Length 10.2235 mm 10.2235 mm
Line Regulation-Max 0.003% 0.01%
Load Regulation-Max 0.0075% 0.025%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A 1.5 A
Output Voltage1-Max 1.53 V 3.636 V
Output Voltage1-Min 1.47 V 3.5 V
Output Voltage1-Nom 1.5 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.9 mm 4.877 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 1%
Width 8.89 mm 8.89 mm
Base Number Matches 2 2
Packing Method TR

Compare LT1585ACM-1.5#PBF with alternatives

Compare LT1086CM-3.6#TR with alternatives