LT1585ACM-1.5#PBF vs LT1086CT-2.85#PBF feature comparison

LT1585ACM-1.5#PBF Linear Technology

Buy Now Datasheet

LT1086CT-2.85#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code D2PAK TO-220
Package Description PLASTIC, D2PAK-3 TO-220, 3 PIN
Pin Count 3 3
Manufacturer Package Code M T
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.4 V 1.5 V
Dropout Voltage1-Nom 1.2 V 1.3 V
Input Voltage Absolute-Max 7 V 30 V
Input Voltage-Max 7 V 18 V
Input Voltage-Min 3 V 4.35 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e3 e3
Length 10.2235 mm 10.2235 mm
Line Regulation-Max 0.003% 0.006%
Load Regulation-Max 0.0075% 0.02%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A 1.5 A
Output Voltage1-Max 1.53 V 2.91 V
Output Voltage1-Min 1.47 V 2.79 V
Output Voltage1-Nom 1.5 V 2.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.9 mm 15.113 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2.1%
Width 8.89 mm 4.3815 mm
Base Number Matches 2 2

Compare LT1585ACM-1.5#PBF with alternatives

Compare LT1086CT-2.85#PBF with alternatives