LQG15HS1N0S02 vs LCMC0402S1N0GTAR feature comparison

LQG15HS1N0S02 Murata Manufacturing Co Ltd

Buy Now Datasheet

LCMC0402S1N0GTAR Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
MURATA MANUFACTURING CO LTD AVX CORP
CHIP 0402
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
0402 0402
Rectangular Multilayer Chip
AIR CERAMIC
0.07 Ω 0.08 Ω
0.001 µH 0.001 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
e3 e3
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
8 8
0.3 A 0.3 A
10000 MHz 10000 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
YES YES
MATTE TIN OVER NICKEL Tin (Sn)
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
100 MHz 100 MHz
30% 30%
1 1
TR, 7 Inch

Compare LQG15HS1N0S02 with alternatives

Compare LCMC0402S1N0GTAR with alternatives