Part Details for LCMC0402S1N0GTAR by Kyocera AVX Components
Overview of LCMC0402S1N0GTAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCMC0402S1N0GTAR
LCMC0402S1N0GTAR CAD Models
LCMC0402S1N0GTAR Part Data Attributes
|
LCMC0402S1N0GTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCMC0402S1N0GTAR
Kyocera AVX Components
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-01-19 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 |
Alternate Parts for LCMC0402S1N0GTAR
This table gives cross-reference parts and alternative options found for LCMC0402S1N0GTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMC0402S1N0GTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7447840010 | General Purpose Inductor, | Wurth Elektronik | LCMC0402S1N0GTAR vs 7447840010 |
ILC0402ER1N0S | General Fixed Inductor, 1 ELEMENT, 0.001 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | LCMC0402S1N0GTAR vs ILC0402ER1N0S |
LQG15HS1N0S02 | General Purpose Inductor, 0.001uH, 30%, 1 Element, Air-Core, SMD, CHIP | Murata Manufacturing Co Ltd | LCMC0402S1N0GTAR vs LQG15HS1N0S02 |
MHL1ECTTP1N0S | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | LCMC0402S1N0GTAR vs MHL1ECTTP1N0S |
GHF10051N0S-T-LF | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE | Cal-Chip Electronics | LCMC0402S1N0GTAR vs GHF10051N0S-T-LF |
LGHK10051N0S | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | LCMC0402S1N0GTAR vs LGHK10051N0S |
CIH05T1N0SNE | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | LCMC0402S1N0GTAR vs CIH05T1N0SNE |
HK10051N0S-T | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | LCMC0402S1N0GTAR vs HK10051N0S-T |
7847803100 | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | LCMC0402S1N0GTAR vs 7847803100 |
CIH05T1N0SBE | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | LCMC0402S1N0GTAR vs CIH05T1N0SBE |