LP2950ACZ-3.3 vs LP2950ACN-3.3OPTION4 feature comparison

LP2950ACZ-3.3 Texas Instruments

Buy Now Datasheet

LP2950ACN-3.3OPTION4 Calogic Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CALOGIC LLC
Part Package Code TO-92 TO-92
Package Description TO-92, TO-92,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.90.00.00
Samacsys Manufacturer Texas Instruments
Dropout Voltage1-Max 0.6 V 0.45 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 4.3 V 6 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.34 V 3.346 V
Output Voltage1-Min 3.26 V 3.254 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1.2% 1.4%
Base Number Matches 3 1

Compare LP2950ACZ-3.3 with alternatives

Compare LP2950ACN-3.3OPTION4 with alternatives