LP2950ACN-3.3OPTION4
vs
LP2950ACN-L-3.3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CALOGIC LLC
MAXLINEAR INC
Part Package Code
TO-92
Package Description
TO-92,
TO-92,
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.90.00.00
8542.39.00.01
Dropout Voltage1-Max
0.45 V
0.45 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.346 V
3.346 V
Output Voltage1-Min
3.254 V
3.254 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
1.4%
1.4%
Base Number Matches
1
3
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare LP2950ACN-3.3OPTION4 with alternatives
Compare LP2950ACN-L-3.3 with alternatives