LP2950ACN-3.3OPTION4 vs LP2950ACZ-3.3RAG feature comparison

LP2950ACN-3.3OPTION4 Calogic Inc

Buy Now Datasheet

LP2950ACZ-3.3RAG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CALOGIC LLC ONSEMI
Part Package Code TO-92 TO-92 (TO-226) 5.33mm Body Height
Package Description TO-92, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.90.00.00 8542.39.00.01
Dropout Voltage1-Max 0.45 V 0.45 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 4.3 V
JESD-30 Code O-PBCY-T3 O-XBCY-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.346 V 3.346 V
Output Voltage1-Min 3.254 V 3.254 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1.4% 1.4%
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 29-10
Factory Lead Time 13 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 30 V
JESD-609 Code e3
Line Regulation-Max 0.0033%
Load Regulation-Max 0.0033%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SIP3,.1,50
Packing Method TR
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm

Compare LP2950ACN-3.3OPTION4 with alternatives

Compare LP2950ACZ-3.3RAG with alternatives