Part Details for LP2950ACN-3.3OPTION4 by Calogic Inc
Overview of LP2950ACN-3.3OPTION4 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2950ACN-3.3OPTION4
LP2950ACN-3.3OPTION4 CAD Models
LP2950ACN-3.3OPTION4 Part Data Attributes
|
LP2950ACN-3.3OPTION4
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
LP2950ACN-3.3OPTION4
Calogic Inc
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.346 V | |
Output Voltage1-Min | 3.254 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.4% |
Alternate Parts for LP2950ACN-3.3OPTION4
This table gives cross-reference parts and alternative options found for LP2950ACN-3.3OPTION4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACN-3.3OPTION4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2950CZ-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | LP2950ACN-3.3OPTION4 vs LP2950CZ-3.3 |
LP2950ACN-3.3OPTION2 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LP2950ACN-3.3OPTION4 vs LP2950ACN-3.3OPTION2 |
LP2950ACZ-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | LP2950ACN-3.3OPTION4 vs LP2950ACZ-3.3 |
LP2950ACN-L-3.3 | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | LP2950ACN-3.3OPTION4 vs LP2950ACN-L-3.3 |
LP2950ACN-3.3OPTION3 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LP2950ACN-3.3OPTION4 vs LP2950ACN-3.3OPTION3 |
LP2950ACZ-3.3RA | onsemi | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, BCY3, TO-226AA, TO-92, 3 PIN | LP2950ACN-3.3OPTION4 vs LP2950ACZ-3.3RA |
LP2950ACZ-3.3 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | LP2950ACN-3.3OPTION4 vs LP2950ACZ-3.3 |
LP2950ACN-L-3.3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | LP2950ACN-3.3OPTION4 vs LP2950ACN-L-3.3 |
LP2950ACZ-3.3RAG | onsemi | Check for Price | LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 0.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | LP2950ACN-3.3OPTION4 vs LP2950ACZ-3.3RAG |