LP2950ACZ-3.3 vs LP2950ACZ-3.3RA feature comparison

LP2950ACZ-3.3 Rochester Electronics LLC

Buy Now Datasheet

LP2950ACZ-3.3RA onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Part Package Code TO-92 TO-92
Package Description TO-226AA, TO-92, 3 PIN TO-92, SIP3,.1,50
Pin Count 3 3
Reach Compliance Code unknown not_compliant
Dropout Voltage1-Max 0.45 V 0.45 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 4.3 V 4.3 V
JESD-30 Code O-XBCY-T3 O-XBCY-T3
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.346 V 3.346 V
Output Voltage1-Min 3.254 V 3.254 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 240 235
Qualification Status COMMERCIAL Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 6 3
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 30 V
Line Regulation-Max 0.0033%
Load Regulation-Max 0.0033%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SIP3,.1,50
Packing Method TR
Technology BIPOLAR
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 1.4%

Compare LP2950ACZ-3.3RA with alternatives