LM7912220M vs 5962-8874701TX feature comparison

LM7912220M TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962-8874701TX Solitron Devices Inc

Buy Now
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD SOLITRON DEVICES INC
Part Package Code SFM
Package Description , ,
Pin Count 3
Reach Compliance Code compliant unknown
JESD-30 Code R-XSFM-T3 R-MSFM-T3
Number of Terminals 3 3
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 27 V
Input Voltage-Min 14.5 V
Number of Functions 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 12.36 V
Output Voltage1-Min 11.64 V
Output Voltage1-Nom 12 V
Package Code SFM

Compare LM7912220M with alternatives

Compare 5962-8874701TX with alternatives