Part Details for 5962-8874701TX by Solitron Devices Inc
Overview of 5962-8874701TX by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8874701TX
5962-8874701TX CAD Models
5962-8874701TX Part Data Attributes
|
5962-8874701TX
Solitron Devices Inc
Buy Now
|
Compare Parts:
5962-8874701TX
Solitron Devices Inc
Fixed Negative Standard Regulator, 12V, MSFM3,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-MSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.36 V | |
Output Voltage1-Min | 11.64 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5962-8874701TX
This table gives cross-reference parts and alternative options found for 5962-8874701TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8874701TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG7912AIG | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3 | 5962-8874701TX vs SG7912AIG |
IP120G-12-883BR1 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | 5962-8874701TX vs IP120G-12-883BR1 |
5962-8874701UA | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar | 5962-8874701TX vs 5962-8874701UA |
LM7912CT/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | 5962-8874701TX vs LM7912CT/NOPB |
5962-8874701TA | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, MSFM3, | 5962-8874701TX vs 5962-8874701TA |
5962-8874701UC | Linfinity Microelectronics | Check for Price | Fixed Negative Standard Regulator, 12V, PSFM3, | 5962-8874701TX vs 5962-8874701UC |
5962-8874701TX | International Rectifier | Check for Price | Fixed Negative Standard Regulator, 12V, MSFM3, METAL, TO-257AA, 3 PIN | 5962-8874701TX vs 5962-8874701TX |
IP120G-12-BSS2 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | 5962-8874701TX vs IP120G-12-BSS2 |
FM905S7 | Spectrum Microwave | Check for Price | Fixed Negative Standard Regulator, 5V, HERMETIC SEALED, TO-257, 3 PIN | 5962-8874701TX vs FM905S7 |