LM7912220M
vs
5962-8874701UC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
SFM
Package Description
,
,
Pin Count
3
Reach Compliance Code
compliant
unknown
JESD-30 Code
R-XSFM-T3
R-PSFM-T3
Number of Terminals
3
3
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e4
Number of Functions
1
Output Current1-Max
1.5 A
Output Voltage1-Nom
12 V
Package Code
SFM
Terminal Finish
GOLD
Compare LM7912220M with alternatives
Compare 5962-8874701UC with alternatives