5962-8874701TX vs SG7912AIG feature comparison

5962-8874701TX Solitron Devices Inc

Buy Now

SG7912AIG Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SOLITRON DEVICES INC MICROSEMI CORP
Package Description , , SIP3,TB
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 27 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-MSFM-T3 R-CSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.36 V 12.2 V
Output Voltage1-Min 11.64 V 11.8 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 8 3
Part Package Code TO-257
Pin Count 3
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e0
Line Regulation-Max 0.06%
Load Regulation-Max 0.09%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code SIP3,TB
Screening Level MIL-STD-883
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 2.5%

Compare 5962-8874701TX with alternatives

Compare SG7912AIG with alternatives