5962-8874701TX vs FM905S7 feature comparison

5962-8874701TX Solitron Devices Inc

Buy Now

FM905S7 Spectrum Microwave

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SOLITRON DEVICES INC FILM MICROELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 27 V 20 V
Input Voltage-Min 14.5 V 7.5 V
JESD-30 Code R-MSFM-T3 R-XSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.36 V 5.15 V
Output Voltage1-Min 11.64 V 4.85 V
Output Voltage1-Nom 12 V 5 V
Package Body Material METAL UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 8 1
Part Package Code TO-257
Pin Count 3
Voltage Tolerance-Max 3%

Compare 5962-8874701TX with alternatives

Compare FM905S7 with alternatives