LM75BIM-5/NOPB vs AD7817BRU-REEL7 feature comparison

LM75BIM-5/NOPB National Semiconductor Corporation

Buy Now Datasheet

AD7817BRU-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Package Description 0.150 INCH, SOP-8 TSSOP-16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 2 Cel
Body Breadth 3.9 mm 4.4 mm
Body Height 1.72 mm 1.2 mm
Body Length or Diameter 4.89 mm 5 mm
Housing PLASTIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 9 10
Number of Terminals 8 16
Operating Current-Max 1 mA 2 mA
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 5-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 TSSOP16,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code No
Pin Count 16
Manufacturer Package Code RU-16
Samacsys Manufacturer Analog Devices

Compare LM75BIM-5/NOPB with alternatives

Compare AD7817BRU-REEL7 with alternatives