AD7817BRU-REEL7 vs ADT7301BRM-REEL7 feature comparison

AD7817BRU-REEL7 Analog Devices Inc

Buy Now Datasheet

ADT7301BRM-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSSOP-16 TSSOP8,.19
Pin Count 16
Manufacturer Package Code RU-16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Accuracy-Max (Cel) 2 Cel 0.5 Cel
Body Breadth 4.4 mm 3 mm
Body Height 1.2 mm 0.95 mm
Body Length or Diameter 5 mm 3 mm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 13
Number of Terminals 16 8
Operating Current-Max 2 mA 2.2 mA
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 5-WIRE INTERFACE 4-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP16,.25 TSSOP8,.19
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Housing PLASTIC
Technology CMOS
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C

Compare AD7817BRU-REEL7 with alternatives

Compare ADT7301BRM-REEL7 with alternatives