LM75BIM-5/NOPB
vs
LM75AIMX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
0.150 INCH, SOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3.9 mm
3.9 mm
Body Height
1.72 mm
1.55 mm
Body Length or Diameter
4.89 mm
4.9 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
9
9
Number of Terminals
8
8
Operating Current-Max
1 mA
0.28 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Pbfree Code
Yes
Compare LM75BIM-5/NOPB with alternatives
Compare LM75AIMX with alternatives