AD7817BRU-REEL7
vs
ADT7301ARMZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
TSSOP-16
MSOP-8
Pin Count
16
8
Manufacturer Package Code
RU-16
RM-8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Accuracy-Max (Cel)
2 Cel
4 Cel
Body Breadth
4.4 mm
3 mm
Body Height
1.2 mm
1.1 mm
Body Length or Diameter
5 mm
3 mm
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
10
13
Number of Terminals
16
8
Operating Current-Max
2 mA
2.2 mA
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Interface Type
5-WIRE INTERFACE
4-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP16,.25
TSSOP8,.19
Package Shape/Style
RECTANGULAR
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Housing
PLASTIC
Compare AD7817BRU-REEL7 with alternatives
Compare ADT7301ARMZ-REEL7 with alternatives