AD7817BRU-REEL7 vs LM76CHMX-5 feature comparison

AD7817BRU-REEL7 Analog Devices Inc

Buy Now Datasheet

LM76CHMX-5 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP-16 0.150 INCH, PLASTIC, SO-8
Pin Count 16
Manufacturer Package Code RU-16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Accuracy-Max (Cel) 2 Cel 1 Cel
Body Breadth 4.4 mm 3.9 mm
Body Height 1.2 mm 1.72 mm
Body Length or Diameter 5 mm 4.89 mm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 13
Number of Terminals 16 8
Operating Current-Max 2 mA 0.25 mA
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 5-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP16,.25 SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Housing PLASTIC
Technology CMOS
Temperature Coefficient POSITIVE ppm/°C

Compare AD7817BRU-REEL7 with alternatives

Compare LM76CHMX-5 with alternatives