LM7322MA/NOPB
vs
MCP631T-E/OT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOT-23
Package Description
SOP, SOP8,.25
LSSOP,
Pin Count
8
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1.5 µA
0.005 µA
Bias Current-Max (IIB) @25C
0.2 µA
Common-mode Reject Ratio-Min
65 dB
66 dB
Common-mode Reject Ratio-Nom
80 dB
81 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.2 µA
Input Offset Voltage-Max
6000 µV
8000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
JESD-609 Code
e3
e3
Length
4.9 mm
2.9 mm
Low-Bias
NO
YES
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-17.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
1
Number of Terminals
8
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSOP
Package Equivalence Code
SOP8,.25
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.45 mm
Slew Rate-Nom
18 V/us
10 V/us
Supply Current-Max
4 mA
3.6 mA
Supply Voltage Limit-Max
17.5 V
6.5 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Unity Gain BW-Nom
20000
24000
Voltage Gain-Min
560
25100
Wideband
NO
NO
Width
3.9 mm
1.55 mm
Base Number Matches
1
2
Factory Lead Time
11 Weeks
Screening Level
TS 16949
Compare LM7322MA/NOPB with alternatives
Compare MCP631T-E/OT with alternatives