MCP631T-E/OT vs MCP631T-E/OTVAO feature comparison

MCP631T-E/OT Microchip Technology Inc

Buy Now Datasheet

MCP631T-E/OTVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description LSSOP, LSSOP,
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 11 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Common-mode Reject Ratio-Min 66 dB 66 dB
Common-mode Reject Ratio-Nom 81 dB 81 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 10 V/us 10 V/us
Supply Current-Max 3.6 mA 3.6 mA
Supply Voltage Limit-Max 6.5 V 6.5 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 24000 24000
Voltage Gain-Min 25100 25100
Wideband NO NO
Width 1.55 mm 1.55 mm
Base Number Matches 1 1

Compare MCP631T-E/OT with alternatives

Compare MCP631T-E/OTVAO with alternatives