MCP631T-E/OT
vs
TSV992IDT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STMICROELECTRONICS
Part Package Code
SOT-23
SOIC
Package Description
LSSOP,
SOP-8
Pin Count
5
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
11 Weeks
20 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
0.0001 µA
Common-mode Reject Ratio-Min
66 dB
Common-mode Reject Ratio-Nom
81 dB
82 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
8000 µV
7500 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
JESD-609 Code
e3
e4
Length
2.9 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Number of Functions
1
2
Number of Terminals
5
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
SOP
Package Equivalence Code
TSOP5/6,.11,37
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Packing Method
TR
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Screening Level
TS 16949
Seated Height-Max
1.45 mm
1.75 mm
Slew Rate-Nom
10 V/us
10 V/us
Supply Current-Max
3.6 mA
2.2 mA
Supply Voltage Limit-Max
6.5 V
6 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Unity Gain BW-Nom
24000
20000
Voltage Gain-Min
25100
5600
Wideband
NO
NO
Width
1.55 mm
3.9 mm
Base Number Matches
1
1
Samacsys Manufacturer
STMicroelectronics
Bias Current-Max (IIB) @25C
0.00001 µA
Qualification Status
Not Qualified
Compare MCP631T-E/OT with alternatives
Compare TSV992IDT with alternatives