LM7322MA/NOPB vs MCP633-E/SN feature comparison

LM7322MA/NOPB National Semiconductor Corporation

Buy Now Datasheet

MCP633-E/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 1 µA
Common-mode Reject Ratio-Nom 80 dB 81 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Low-Bias NO YES
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 3
Neg Supply Voltage Limit-Max -17.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 18 V/us 10 V/us
Supply Current-Max 5.6 mA 3.6 mA
Supply Voltage Limit-Max 17.5 V 6.5 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 16000 24000
Voltage Gain-Min 560 25100
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Min 66 dB
Screening Level TS 16949
Seated Height-Max 1.75 mm

Compare LM7322MA/NOPB with alternatives

Compare MCP633-E/SN with alternatives