LM311N_NL vs LM211T feature comparison

LM311N_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

LM211T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SIGNETICS CORP
Part Package Code DIP BCY
Package Description DIP, ,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.3 µA 0.15 µA
Input Offset Voltage-Max 10000 µV 4000 µV
JESD-30 Code R-PDIP-T8 O-MBCY-W8
JESD-609 Code e3
Length 9.2 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Seated Height-Max 5.08 mm
Supply Voltage Limit-Max 36 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Width 7.62 mm
Base Number Matches 1 3
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Supply Current-Max 6 mA

Compare LM311N_NL with alternatives

Compare LM211T with alternatives