LM211T vs M38510/10304B2X feature comparison

LM211T Philips Semiconductors

Buy Now Datasheet

M38510/10304B2X Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP NATIONAL SEMICONDUCTOR CORP
Package Description , QCCN,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.0001 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code O-MBCY-W8 S-CQCC-N20
Neg Supply Voltage Limit-Max -18 V -30 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND SQUARE
Package Style CYLINDRICAL CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns
Supply Current-Max 6 mA
Supply Voltage Limit-Max 18 V 30 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM QUAD
Base Number Matches 3 8
Package Code QCCN
Package Equivalence Code LCC20(UNSPEC)
Screening Level MIL-M-38510 Class B

Compare LM211T with alternatives

Compare M38510/10304B2X with alternatives