LM211T
vs
LM211PWG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
TEXAS INSTRUMENTS INC
Package Description
,
TSSOP, TSSOP8,.25
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
0.15 µA
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
O-MBCY-W8
R-PDSO-G8
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
115 ns
Supply Current-Max
6 mA
7.5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
Bias Current-Max (IIB) @25C
0.1 µA
JESD-609 Code
e4
Length
4.4 mm
Moisture Sensitivity Level
1
Output Type
OPEN-COLLECTOR/OPEN-EMITTER
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Compare LM211T with alternatives
Compare LM211PWG4 with alternatives