Part Details for LM311N_NL by Fairchild Semiconductor Corporation
Overview of LM311N_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM311N/NOPB | Texas Instruments | Voltage Comparator 8-PDIP 0 to 70 |
Part Details for LM311N_NL
LM311N_NL CAD Models
LM311N_NL Part Data Attributes
|
LM311N_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM311N_NL
Fairchild Semiconductor Corporation
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, LEAD FREE, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM311N_NL
This table gives cross-reference parts and alternative options found for LM311N_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311N_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM211N-14 | NXP Semiconductors | Check for Price | IC COMPARATOR, PDIP14, Comparator | LM311N_NL vs LM211N-14 |
NJM311M-(TE2) | New Japan Radio Co Ltd | Check for Price | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 | LM311N_NL vs NJM311M-(TE2) |
NJM311M | New Japan Radio Co Ltd | Check for Price | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 | LM311N_NL vs NJM311M |
PM211Z | Precision Monolithics Inc | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 240ns Response Time, BIPolar, CDIP8, MINI, HERMETIC SEALED, DIP-8 | LM311N_NL vs PM211Z |
LM211PWG4 | Texas Instruments | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, TSSOP-8 | LM311N_NL vs LM211PWG4 |
M38510/10304BHC | Raytheon Semiconductor | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | LM311N_NL vs M38510/10304BHC |
M38510/10304B2X | Raytheon Semiconductor | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | LM311N_NL vs M38510/10304B2X |
M38510/10304B2X | Precision Monolithics Inc | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, CERAMIC, LCC-20 | LM311N_NL vs M38510/10304B2X |
LM111MWA | Texas Instruments | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, UUC8, WAFER | LM311N_NL vs LM111MWA |
LM111N-14 | NXP Semiconductors | Check for Price | IC COMPARATOR, PDIP14, Comparator | LM311N_NL vs LM111N-14 |