LM311N_NL vs LM111N-14 feature comparison

LM311N_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

LM111N-14 Signetics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SIGNETICS CORP
Part Package Code DIP
Package Description DIP, ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.3 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T14
JESD-609 Code e3
Length 9.2 mm
Number of Functions 1
Number of Terminals 8 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns
Seated Height-Max 5.08 mm
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 3

Compare LM311N_NL with alternatives

Compare LM111N-14 with alternatives