LM2941J-MLS
vs
5962R9166702V9A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP16,.3
DIE,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1 V
1 V
Dropout Voltage1-Nom
1 V
0.5 V
JESD-30 Code
R-GDIP-T16
R-XUUC-N
JESD-609 Code
e0
Length
19.43 mm
Line Regulation-Max (%/V)
0.032
Load Regulation-Max(%)
0.78%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
16
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
20 V
20 V
Output Voltage1-Min
5 V
5 V
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DIP
DIE
Package Equivalence Code
DIP16,.3
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DIE
Input Voltage-Max
26 V
Input Voltage-Min
6 V
Total Dose
100k Rad(Si) V
Voltage Tolerance-Max
5%
Compare LM2941J-MLS with alternatives
Compare 5962R9166702V9A with alternatives