LM2941J-MLS vs LM2941CS feature comparison

LM2941J-MLS Texas Instruments

Buy Now Datasheet

LM2941CS National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 PLASTIC, TO-263, 5 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1 V 1 V
Dropout Voltage1-Nom 1 V 0.5 V
JESD-30 Code R-GDIP-T16 R-PSSO-G5
JESD-609 Code e0 e0
Length 19.43 mm 10.16 mm
Line Regulation-Max (%/V) 0.032 0.032
Load Regulation-Max(%) 0.78% 0.78%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 20 V 20 V
Output Voltage1-Min 5 V 5 V
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TO-263
Package Equivalence Code DIP16,.3 SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 4.8 mm
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.62 mm 8.64 mm
Base Number Matches 1 2

Compare LM2941J-MLS with alternatives

Compare LM2941CS with alternatives